CW02BR1000JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1,485
Unit Price: £2.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.01479
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.08670
Datasheet
100 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02BR1000JE12HS

DigiKey Part Number
CW02BR1000JE12HS-ND
Manufacturer
Manufacturer Product Number
CW02BR1000JE12HS
Description
RES 0.1 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02BR1000JE12HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.39790£239.79
Manufacturers Standard Package
Unit Price without VAT:£2.39790
Unit Price with VAT:£2.87748