
CW02B700R0JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B700R0JE70TR-ND - Tape & Reel (TR) 541-CW02B700R0JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B700R0JE70 |
Description | RES 700 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B700R0JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.62200 | £6.22 |
| 25 | £0.53360 | £13.34 |
| 50 | £0.47780 | £23.89 |
| 100 | £0.43040 | £43.04 |
| 250 | £0.37836 | £94.59 |
| 500 | £0.34580 | £172.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.66322 | £663.22 |
| 2,000 | £0.61860 | £1,237.20 |
| 3,000 | £0.59569 | £1,787.07 |
| 5,000 | £0.56978 | £2,848.90 |
| 7,000 | £0.55433 | £3,880.31 |
| 10,000 | £0.53925 | £5,392.50 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

