470 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B470R0JE70

DigiKey Part Number
541-CW02B470R0JE70TR-ND - Tape & Reel (TR)
541-CW02B470R0JE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B470R0JE70
Description
RES 470 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B470R0JE70 Models
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
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
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
In-Stock: 1,068
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.03700£10.37
25£0.89400£22.35
50£0.80420£40.21
100£0.72810£72.81
250£0.64460£161.15
500£0.59232£296.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.55888£558.88
2,000£0.52042£1,040.84
3,000£0.50065£1,501.95
5,000£0.47830£2,391.50
7,000£0.46499£3,254.93
10,000£0.45198£4,519.80
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200