
CW02B3R000JE12 | |
|---|---|
DigiKey Part Number | 541-CW02B3R000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B3R000JE12 |
Description | CW-2B 3 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.93900 | £9.39 |
| 25 | £0.80840 | £20.21 |
| 50 | £0.72660 | £36.33 |
| 100 | £0.65700 | £65.70 |
| 300 | £0.56740 | £170.22 |
| 500 | £0.53294 | £266.47 |
| 1,000 | £0.49237 | £492.37 |
| 5,000 | £0.42018 | £2,100.90 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

