300 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B300R0JE12

DigiKey Part Number
541-CW02B300R0JE12-ND
Manufacturer
Manufacturer Product Number
CW02B300R0JE12
Description
CW-2B 300 5% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.25000£2.25
10£1.50600£15.06
25£1.30400£32.60
50£1.17720£58.86
100£1.06950£106.95
300£0.93083£279.25
500£0.87756£438.78
1,000£0.81483£814.83
5,000£0.70323£3,516.15
Manufacturers Standard Package
Unit Price without VAT:£2.25000
Unit Price with VAT:£2.70000