CW02B200R0JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.66322
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.89118
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.72422
Datasheet
200 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B200R0JE12HS

DigiKey Part Number
CW02B200R0JE12HS-ND
Manufacturer
Manufacturer Product Number
CW02B200R0JE12HS
Description
RES 200 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B200R0JE12HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.19410£219.41
Manufacturers Standard Package
Unit Price without VAT:£2.19410
Unit Price with VAT:£2.63292