Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B1K800JE70 | |
|---|---|
DigiKey Part Number | CW02B1K800JE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B1K800JE70 |
Description | RES 1.8K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B1K800JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69693 | £696.93 |
| Unit Price without VAT: | £0.69693 |
|---|---|
| Unit Price with VAT: | £0.83632 |



