
CW02B12K00JB12 | |
|---|---|
DigiKey Part Number | 541-CW02B12K00JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B12K00JB12 |
Description | CW-2B 12K 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.91000 | £2.91 |
| 10 | £1.95800 | £19.58 |
| 25 | £1.70000 | £42.50 |
| 50 | £1.53880 | £76.94 |
| 100 | £1.40160 | £140.16 |
| 300 | £1.22500 | £367.50 |
| 500 | £1.15722 | £578.61 |
| 1,000 | £1.07733 | £1,077.33 |
| 5,000 | £0.93526 | £4,676.30 |
| Unit Price without VAT: | £2.91000 |
|---|---|
| Unit Price with VAT: | £3.49200 |

