CW0108R500JE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.51690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.32620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.32620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.81070
Datasheet
8.5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0108R500JE73

DigiKey Part Number
CW0108R500JE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0108R500JE73
Description
RES 8.5 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0108R500JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.55132£775.66
Manufacturers Standard Package
Unit Price without VAT:£1.55132
Unit Price with VAT:£1.86158