
CW010500R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW010500R0JE73TR-ND - Tape & Reel (TR) 541-CW010500R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010500R0JE73 |
Description | RES 500 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010500R0JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.05000 | £3.05 |
| 10 | £2.05600 | £20.56 |
| 25 | £1.78720 | £44.68 |
| 50 | £1.61900 | £80.95 |
| 100 | £1.47570 | £147.57 |
| 250 | £1.31888 | £329.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.55132 | £775.66 |
| 1,000 | £1.44853 | £1,448.53 |
| 1,500 | £1.39575 | £2,093.62 |
| 2,500 | £1.33604 | £3,340.10 |
| 3,500 | £1.30047 | £4,551.65 |
| 5,000 | £1.26572 | £6,328.60 |
| Unit Price without VAT: | £3.05000 |
|---|---|
| Unit Price with VAT: | £3.66000 |

