CW0103K500KE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.77640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.54060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.54060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.68664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.03616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.83130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.54060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.68664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.03616
Datasheet
3.5 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0103K500KE123

DigiKey Part Number
CW0103K500KE123-ND
Manufacturer
Manufacturer Product Number
CW0103K500KE123
Description
RES 3.5K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.5 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0103K500KE123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.54060£254.06
Manufacturers Standard Package
Unit Price without VAT:£2.54060
Unit Price with VAT:£3.04872