2 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0102R000JE73

DigiKey Part Number
CWE-2.0RTR-ND - Tape & Reel (TR)
CWE-2.0RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0102R000JE73
Description
RES 2 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0102R000JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.33000£2.33
10£1.56400£15.64
25£1.35520£33.88
50£1.22400£61.20
100£1.11260£111.26
250£0.99064£247.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.55132£775.66
1,000£1.44853£1,448.53
1,500£1.39575£2,093.62
2,500£1.33604£3,340.10
3,500£1.30047£4,551.65
5,000£1.26572£6,328.60
Manufacturers Standard Package
Unit Price without VAT:£2.33000
Unit Price with VAT:£2.79600