
CW0102K500JE73 | |
|---|---|
DigiKey Part Number | 541-CW0102K500JE73TR-ND - Tape & Reel (TR) 541-CW0102K500JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0102K500JE73 |
Description | RES 2.5K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0102K500JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0102K500JE12 | Vishay Dale | 91 | 541-CW0102K500JE12-ND | £3.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.49800 | £14.98 |
| 25 | £1.29680 | £32.42 |
| 50 | £1.17100 | £58.55 |
| 100 | £1.06390 | £106.39 |
| 250 | £0.94672 | £236.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.68664 | £843.32 |
| 1,000 | £1.57618 | £1,576.18 |
| 1,500 | £1.51945 | £2,279.17 |
| 2,500 | £1.45528 | £3,638.20 |
| 3,500 | £1.41705 | £4,959.67 |
| 5,000 | £1.37970 | £6,898.50 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

