
CW010100R0JE73 | |
|---|---|
DigiKey Part Number | CWE-100RTR-ND - Tape & Reel (TR) CWE-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010100R0JE73 |
Description | RES 100 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010100R0JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £1.79900 | £17.99 |
| 25 | £1.56160 | £39.04 |
| 50 | £1.41240 | £70.62 |
| 100 | £1.28590 | £128.59 |
| 250 | £1.14708 | £286.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.55132 | £775.66 |
| 1,000 | £1.44853 | £1,448.53 |
| 1,500 | £1.39575 | £2,093.62 |
| 2,500 | £1.33604 | £3,340.10 |
| 3,500 | £1.30047 | £4,551.65 |
| 5,000 | £1.26572 | £6,328.60 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

