
CW0057R500JE73 | |
|---|---|
DigiKey Part Number | CWD-7.5RTR-ND - Tape & Reel (TR) CWD-7.5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0057R500JE73 |
Description | RES 7.5 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0057R500JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.23600 | £12.36 |
| 25 | £1.06720 | £26.68 |
| 50 | £0.96160 | £48.08 |
| 100 | £0.87180 | £87.18 |
| 250 | £0.77364 | £193.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72640 | £363.20 |
| 1,000 | £0.67312 | £673.12 |
| 1,500 | £0.64576 | £968.64 |
| 2,500 | £0.61482 | £1,537.05 |
| 3,500 | £0.59637 | £2,087.29 |
| 5,000 | £0.57836 | £2,891.80 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

