7.5 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0057R500JE73

DigiKey Part Number
CWD-7.5RTR-ND - Tape & Reel (TR)
CWD-7.5RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0057R500JE73
Description
RES 7.5 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0057R500JE73 Models
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
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
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
In-Stock: 1,071
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.84000£1.84
10£1.22400£12.24
25£1.05720£26.43
50£0.95260£47.63
100£0.86380£86.38
250£0.76648£191.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.71968£359.84
1,000£0.66691£666.91
1,500£0.63981£959.72
2,500£0.60914£1,522.85
3,500£0.59087£2,068.05
5,000£0.57302£2,865.10
Manufacturers Standard Package
Unit Price without VAT:£1.84000
Unit Price with VAT:£2.20800