
CW0057R500JE12 | |
|---|---|
DigiKey Part Number | 541-CW0057R500JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0057R500JE12 |
Description | CW-5 7.5 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.28600 | £12.86 |
| 25 | £1.11160 | £27.79 |
| 50 | £1.00220 | £50.11 |
| 100 | £0.90900 | £90.90 |
| 300 | £0.78907 | £236.72 |
| 500 | £0.74300 | £371.50 |
| 1,000 | £0.68874 | £688.74 |
| 5,000 | £0.59220 | £2,961.00 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

