
CW0057K500JE73 | |
|---|---|
DigiKey Part Number | CWD-7.5KRTR-ND - Tape & Reel (TR) CWD-7.5KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0057K500JE73 |
Description | RES 7.5K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0057K500JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.02900 | £10.29 |
| 25 | £0.88760 | £22.19 |
| 50 | £0.79840 | £39.92 |
| 100 | £0.72270 | £72.27 |
| 250 | £0.63972 | £159.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.59958 | £299.79 |
| 1,000 | £0.55459 | £554.59 |
| 1,500 | £0.53148 | £797.22 |
| 2,500 | £0.50534 | £1,263.35 |
| 3,500 | £0.48976 | £1,714.16 |
| 5,000 | £0.47455 | £2,372.75 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

