
CW00575R00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00575R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00575R00JE12 |
Description | CW-5 75 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.95000 | £2.95 |
| 10 | £1.98700 | £19.87 |
| 25 | £1.72520 | £43.13 |
| 50 | £1.56200 | £78.10 |
| 100 | £1.42300 | £142.30 |
| 300 | £1.24430 | £373.29 |
| 500 | £1.17564 | £587.82 |
| 1,000 | £1.09477 | £1,094.77 |
| 5,000 | £0.95092 | £4,754.60 |
| Unit Price without VAT: | £2.95000 |
|---|---|
| Unit Price with VAT: | £3.54000 |

