
CW0055K000JE12 | |
|---|---|
DigiKey Part Number | 541-CW0055K000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0055K000JE12 |
Description | CW-5 5K 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.06200 | £10.62 |
| 25 | £0.96640 | £24.16 |
| 100 | £0.86190 | £86.19 |
| 300 | £0.80360 | £241.08 |
| 500 | £0.78202 | £391.01 |
| 1,000 | £0.75728 | £757.28 |
| 2,500 | £0.73116 | £1,827.90 |
| 5,000 | £0.71543 | £3,577.15 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

