
CW00550R00JE73 | |
|---|---|
DigiKey Part Number | CWD-50RTR-ND - Tape & Reel (TR) CWD-50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00550R00JE73 |
Description | RES 50 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00550R00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.19300 | £11.93 |
| 25 | £1.03000 | £25.75 |
| 50 | £0.92780 | £46.39 |
| 100 | £0.84120 | £84.12 |
| 250 | £0.74616 | £186.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.70040 | £350.20 |
| 1,000 | £0.64887 | £648.87 |
| 1,500 | £0.62239 | £933.59 |
| 2,500 | £0.59245 | £1,481.12 |
| 3,500 | £0.57461 | £2,011.13 |
| 5,000 | £0.55718 | £2,785.90 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

