Parametric Equivalent
Parametric Equivalent

CW00550R00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00550R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00550R00JE12 |
Description | CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW00550R00JE73 | Vishay Dale | 577 | CWD-50RCT-ND | £1.79000 | Parametric Equivalent |
| CW00550R00JS73 | Vishay Dale | 0 | CWD-50TR-ND | £0.93812 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.39000 | £2.39 |
| 10 | £1.67500 | £16.75 |
| 50 | £1.38820 | £69.41 |
| 100 | £1.29950 | £129.95 |
| 500 | £1.14952 | £574.76 |
| 1,000 | £1.10307 | £1,103.07 |
| 2,500 | £1.05401 | £2,635.02 |
| 5,000 | £1.02442 | £5,122.10 |
| Unit Price without VAT: | £2.39000 |
|---|---|
| Unit Price with VAT: | £2.86800 |


