
CW0054R000JB12 | |
|---|---|
DigiKey Part Number | 541-CW0054R000JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW0054R000JB12 |
Description | CW-5 4 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.40000 | £14.00 |
| 25 | £1.21040 | £30.26 |
| 50 | £1.09200 | £54.60 |
| 100 | £0.99140 | £99.14 |
| 300 | £0.86180 | £258.54 |
| 500 | £0.81204 | £406.02 |
| 1,000 | £0.75341 | £753.41 |
| 5,000 | £0.64910 | £3,245.50 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

