
CW0054K000JE73 | |
|---|---|
DigiKey Part Number | CWD-4.0KRTR-ND - Tape & Reel (TR) CWD-4.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0054K000JE73 |
Description | RES 4K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0054K000JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.30300 | £13.03 |
| 25 | £1.12680 | £28.17 |
| 50 | £1.01600 | £50.80 |
| 100 | £0.92180 | £92.18 |
| 250 | £0.81864 | £204.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.76920 | £384.60 |
| 1,000 | £0.71327 | £713.27 |
| 1,500 | £0.68455 | £1,026.83 |
| 2,500 | £0.65205 | £1,630.12 |
| 3,500 | £0.63268 | £2,214.38 |
| 5,000 | £0.61377 | £3,068.85 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

