
CW0053K000JE12 | |
|---|---|
DigiKey Part Number | 541-CW0053K000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0053K000JE12 |
Description | CW-5 3K 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.66400 | £16.64 |
| 25 | £1.44240 | £36.06 |
| 50 | £1.30340 | £65.17 |
| 100 | £1.18520 | £118.52 |
| 300 | £1.03333 | £310.00 |
| 500 | £0.97498 | £487.49 |
| 1,000 | £0.90623 | £906.23 |
| 5,000 | £0.78392 | £3,919.60 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

