
CW0052K700JB12 | |
|---|---|
DigiKey Part Number | 541-CW0052K700JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW0052K700JB12 |
Description | CW-5 2.7K 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £1.81700 | £18.17 |
| 25 | £1.57600 | £39.40 |
| 50 | £1.42520 | £71.26 |
| 100 | £1.29710 | £129.71 |
| 300 | £1.13230 | £339.69 |
| 500 | £1.06904 | £534.52 |
| 1,000 | £0.99446 | £994.46 |
| 5,000 | £0.86182 | £4,309.10 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

