
CW0052K200JB12 | |
|---|---|
DigiKey Part Number | 541-CW0052K200JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW0052K200JB12 |
Description | CW-5 2.2K 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.30800 | £13.08 |
| 25 | £1.13040 | £28.26 |
| 50 | £1.01880 | £50.94 |
| 100 | £0.92420 | £92.42 |
| 300 | £0.80237 | £240.71 |
| 500 | £0.75558 | £377.79 |
| 1,000 | £0.70045 | £700.45 |
| 5,000 | £0.60237 | £3,011.85 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

