2 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0052K000JE73

DigiKey Part Number
541-CW0052K000JE73TR-ND - Tape & Reel (TR)
541-CW0052K000JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0052K000JE73
Description
RES 2K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0052K000JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.78000£1.78
10£1.18300£11.83
25£1.02120£25.53
50£0.92000£46.00
100£0.83400£83.40
250£0.73968£184.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.97208£486.04
1,000£0.90351£903.51
1,500£0.86829£1,302.43
2,500£0.82845£2,071.12
3,500£0.80471£2,816.49
5,000£0.78152£3,907.60
Manufacturers Standard Package
Unit Price without VAT:£1.78000
Unit Price with VAT:£2.13600