
CW005270R0JE73 | |
|---|---|
DigiKey Part Number | CWD-270RTR-ND - Tape & Reel (TR) CWD-270RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005270R0JE73 |
Description | RES 270 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005270R0JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.01300 | £10.13 |
| 25 | £0.87280 | £21.82 |
| 50 | £0.78520 | £39.26 |
| 100 | £0.71050 | £71.05 |
| 250 | £0.62876 | £157.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.58914 | £294.57 |
| 1,000 | £0.54478 | £544.78 |
| 1,500 | £0.52200 | £783.00 |
| 2,500 | £0.49623 | £1,240.58 |
| 3,500 | £0.48087 | £1,683.05 |
| 5,000 | £0.46587 | £2,329.35 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

