20 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00520K00JE73

DigiKey Part Number
CWD-20KRTR-ND - Tape & Reel (TR)
CWD-20KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW00520K00JE73
Description
RES 20K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00520K00JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.35000£2.35
10£1.57200£15.72
25£1.36160£34.04
50£1.22980£61.49
100£1.11790£111.79
250£0.99524£248.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.93688£468.44
1,000£0.87039£870.39
1,500£0.83624£1,254.36
2,500£0.79762£1,994.05
3,500£0.77460£2,711.10
5,000£0.75212£3,760.60
Manufacturers Standard Package
Unit Price without VAT:£2.35000
Unit Price with VAT:£2.82000