
CW00518K00JE73 | |
|---|---|
DigiKey Part Number | CWD-18KRTR-ND - Tape & Reel (TR) CWD-18KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00518K00JE73 |
Description | RES 18K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00518K00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.05000 | £2.05 |
| 10 | £1.36500 | £13.65 |
| 25 | £1.18040 | £29.51 |
| 50 | £1.06460 | £53.23 |
| 100 | £0.96650 | £96.65 |
| 250 | £0.85888 | £214.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.80740 | £403.70 |
| 1,000 | £0.74905 | £749.05 |
| 1,500 | £0.71908 | £1,078.62 |
| 2,500 | £0.68518 | £1,712.95 |
| 3,500 | £0.66499 | £2,327.46 |
| 5,000 | £0.64526 | £3,226.30 |
| Unit Price without VAT: | £2.05000 |
|---|---|
| Unit Price with VAT: | £2.46000 |

