
CW005120R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW005120R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005120R0JE12 |
Description | CW-5 120 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.07300 | £10.73 |
| 25 | £0.92520 | £23.13 |
| 50 | £0.83280 | £41.64 |
| 100 | £0.75390 | £75.39 |
| 300 | £0.65250 | £195.75 |
| 500 | £0.61354 | £306.77 |
| 1,000 | £0.56765 | £567.65 |
| 5,000 | £0.48598 | £2,429.90 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

