
CW00510R00JE12HE | |
|---|---|
DigiKey Part Number | 541-CW00510R00JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW00510R00JE12HE |
Description | RES 10 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00510R00JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.09000 | £5.09 |
| 10 | £3.48100 | £34.81 |
| 25 | £3.04520 | £76.13 |
| 50 | £2.77260 | £138.63 |
| 100 | £2.54060 | £254.06 |
| 300 | £2.24227 | £672.68 |
| 500 | £2.12776 | £1,063.88 |
| 1,000 | £1.99285 | £1,992.85 |
| Unit Price without VAT: | £5.09000 |
|---|---|
| Unit Price with VAT: | £6.10800 |

