
CW00510K00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00510K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00510K00JE12 |
Description | CW-5 10K 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 10 | £1.48400 | £14.84 |
| 25 | £1.28440 | £32.11 |
| 50 | £1.15940 | £57.97 |
| 100 | £1.05310 | £105.31 |
| 300 | £0.91637 | £274.91 |
| 500 | £0.86386 | £431.93 |
| 1,000 | £0.80198 | £801.98 |
| 5,000 | £0.69189 | £3,459.45 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

