
CW001R5000JE70 | |
|---|---|
DigiKey Part Number | CWA-.50RTR-ND - Tape & Reel (TR) CWA-.50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW001R5000JE70 |
Description | RES 0.5 OHM 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW001R5000JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.55000 | £1.55 |
| 10 | £1.02600 | £10.26 |
| 25 | £0.88400 | £22.10 |
| 50 | £0.79500 | £39.75 |
| 100 | £0.71970 | £71.97 |
| 250 | £0.63700 | £159.25 |
| 500 | £0.58528 | £292.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.84689 | £846.89 |
| 2,000 | £0.79181 | £1,583.62 |
| 3,000 | £0.76351 | £2,290.53 |
| 5,000 | £0.73152 | £3,657.60 |
| 7,000 | £0.71245 | £4,987.15 |
| 10,000 | £0.69383 | £6,938.30 |
| Unit Price without VAT: | £1.55000 |
|---|---|
| Unit Price with VAT: | £1.86000 |

