500 mOhms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW001R5000JE70

DigiKey Part Number
CWA-.50RTR-ND - Tape & Reel (TR)
CWA-.50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW001R5000JE70
Description
RES 0.5 OHM 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW001R5000JE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.55000£1.55
10£1.02600£10.26
25£0.88400£22.10
50£0.79500£39.75
100£0.71970£71.97
250£0.63700£159.25
500£0.58528£292.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.84689£846.89
2,000£0.79181£1,583.62
3,000£0.76351£2,290.53
5,000£0.73152£3,657.60
7,000£0.71245£4,987.15
10,000£0.69383£6,938.30
Manufacturers Standard Package
Unit Price without VAT:£1.55000
Unit Price with VAT:£1.86000