CSC09A01330RGEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £1.19826
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £3.32000
Datasheet

Similar


Bourns Inc.
In Stock: 1,818
Unit Price: £0.33000
Datasheet
330 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC09A01330RGEK

DigiKey Part Number
CSC330W-ND
Manufacturer
Manufacturer Product Number
CSC09A01330RGEK
Description
RES ARRAY 8 RES 330 OHM 9SIP
Customer Reference
Detailed Description
330 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Circuit Type
Bussed
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.890" L x 0.098" W (22.61mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.27100£12.71
25£1.05080£26.27
50£0.91600£45.80
100£0.84420£84.42
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600