
CRMA1210AF10M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1210AF10M0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1210AF10M0FKEFCT-ND - Cut Tape (CT) 3579-CRMA1210AF10M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1210AF10M0FKEF |
Description | RES 10M OHM 1% 350MW 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.35W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRMA1210AF10M0FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.30900 | £3.09 |
| 25 | £0.26200 | £6.55 |
| 50 | £0.23520 | £11.76 |
| 100 | £0.21380 | £21.38 |
| 250 | £0.19212 | £48.03 |
| 500 | £0.17960 | £89.80 |
| 1,000 | £0.16964 | £169.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15541 | £621.64 |
| 8,000 | £0.15039 | £1,203.12 |
| 12,000 | £0.14794 | £1,775.28 |
| 20,000 | £0.14529 | £2,905.80 |
| 28,000 | £0.14376 | £4,025.28 |
| 40,000 | £0.14232 | £5,692.80 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

