1 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMA1206AF1M00FKEF

DigiKey Part Number
3579-CRMA1206AF1M00FKEFTR-ND - Tape & Reel (TR)
3579-CRMA1206AF1M00FKEFCT-ND - Cut Tape (CT)
3579-CRMA1206AF1M00FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRMA1206AF1M00FKEF
Description
RES 1M OHM 1% 300MW 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRMA1206AF1M00FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.23100£2.31
25£0.19320£4.83
50£0.17140£8.57
100£0.15420£15.42
250£0.13680£34.20
500£0.12672£63.36
1,000£0.11872£118.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10729£429.16
8,000£0.10326£826.08
12,000£0.10130£1,215.60
20,000£0.09916£1,983.20
28,000£0.09794£2,742.32
40,000£0.09679£3,871.60
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000