9.09 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25129K09FKEG

DigiKey Part Number
541-9.09KAFTR-ND - Tape & Reel (TR)
541-9.09KAFCT-ND - Cut Tape (CT)
541-9.09KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25129K09FKEG
Description
RES SMD 9.09K OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25129K09FKEG Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 24,790
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.11100£1.11
25£0.08920£2.23
50£0.07680£3.84
100£0.06720£6.72
250£0.05736£14.34
500£0.05172£25.86
1,000£0.04724£47.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04205£84.10
4,000£0.03933£157.32
6,000£0.03800£228.00
10,000£0.03657£365.70
14,000£0.03574£500.36
20,000£0.03497£699.40
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200