CRCW251286R6FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7,415
Unit Price: £0.20000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.19450
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: £0.17996
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7,976
Unit Price: £0.19000
Datasheet

Upgrade


YAGEO
In Stock: 7,619
Unit Price: £0.29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.18674
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.04308
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.21924
Datasheet
86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251286R6FKTG

DigiKey Part Number
CRCW251286R6FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251286R6FKTG
Description
RES SMD 86.6 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251286R6FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11177£223.54
Manufacturers Standard Package
Unit Price without VAT:£0.11177
Unit Price with VAT:£0.13412