
CRCW251260R4FKEGHP | |
|---|---|
DigiKey Part Number | 541-60.4RTR-ND - Tape & Reel (TR) 541-60.4RCT-ND - Cut Tape (CT) 541-60.4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251260R4FKEGHP |
Description | RES SMD 60.4 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251260R4FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.33600 | £3.36 |
| 25 | £0.28680 | £7.17 |
| 50 | £0.25800 | £12.90 |
| 100 | £0.23530 | £23.53 |
| 250 | £0.21224 | £53.06 |
| 500 | £0.19892 | £99.46 |
| 1,000 | £0.18830 | £188.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17306 | £346.12 |
| 4,000 | £0.16659 | £666.36 |
| 6,000 | £0.16344 | £980.64 |
| 10,000 | £0.16002 | £1,600.20 |
| 14,000 | £0.15806 | £2,212.84 |
| 20,000 | £0.15621 | £3,124.20 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

