
CRCW25125R11FKEG | |
|---|---|
DigiKey Part Number | 541-5.11AFTR-ND - Tape & Reel (TR) 541-5.11AFCT-ND - Cut Tape (CT) 541-5.11AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125R11FKEG |
Description | RES SMD 5.11 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R11FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14100 | £1.41 |
| 25 | £0.11440 | £2.86 |
| 50 | £0.09940 | £4.97 |
| 100 | £0.08770 | £8.77 |
| 250 | £0.07588 | £18.97 |
| 500 | £0.06906 | £34.53 |
| 1,000 | £0.06365 | £63.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05710 | £114.20 |
| 4,000 | £0.05380 | £215.20 |
| 6,000 | £0.05219 | £313.14 |
| 10,000 | £0.05045 | £504.50 |
| 14,000 | £0.04945 | £692.30 |
| 20,000 | £0.04851 | £970.20 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

