
CRCW25124R75FNEG | |
|---|---|
DigiKey Part Number | 541-CRCW25124R75FNEGTR-ND - Tape & Reel (TR) 541-CRCW25124R75FNEGCT-ND - Cut Tape (CT) 541-CRCW25124R75FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124R75FNEG |
Description | RES SMD 4.75 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124R75FNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.15900 | £1.59 |
| 25 | £0.13040 | £3.26 |
| 50 | £0.11400 | £5.70 |
| 100 | £0.10100 | £10.10 |
| 250 | £0.08792 | £21.98 |
| 500 | £0.08038 | £40.19 |
| 1,000 | £0.07439 | £74.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06700 | £134.00 |
| 4,000 | £0.06336 | £253.44 |
| 6,000 | £0.06158 | £369.48 |
| 10,000 | £0.05966 | £596.60 |
| 14,000 | £0.05855 | £819.70 |
| 20,000 | £0.05751 | £1,150.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

