
CRCW251244K2FKEG | |
|---|---|
DigiKey Part Number | 541-44.2KAFTR-ND - Tape & Reel (TR) 541-44.2KAFCT-ND - Cut Tape (CT) 541-44.2KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251244K2FKEG |
Description | RES SMD 44.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251244K2FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.08920 | £2.23 |
| 50 | £0.07680 | £3.84 |
| 100 | £0.06720 | £6.72 |
| 250 | £0.05736 | £14.34 |
| 500 | £0.05172 | £25.86 |
| 1,000 | £0.04724 | £47.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04205 | £84.10 |
| 4,000 | £0.03933 | £157.32 |
| 6,000 | £0.03800 | £228.00 |
| 10,000 | £0.03657 | £365.70 |
| 14,000 | £0.03574 | £500.36 |
| 20,000 | £0.03497 | £699.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

