
CRCW25123R00JNEGHP | |
|---|---|
DigiKey Part Number | 541-3.0RATR-ND - Tape & Reel (TR) 541-3.0RACT-ND - Cut Tape (CT) 541-3.0RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R00JNEGHP |
Description | RES SMD 3 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R00JNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45600 | £4.56 |
| 25 | £0.39440 | £9.86 |
| 50 | £0.35880 | £17.94 |
| 100 | £0.33040 | £33.04 |
| 250 | £0.30168 | £75.42 |
| 500 | £0.28504 | £142.52 |
| 1,000 | £0.27179 | £271.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25140 | £502.80 |
| 4,000 | £0.24332 | £973.28 |
| 6,000 | £0.23938 | £1,436.28 |
| 10,000 | £0.23511 | £2,351.10 |
| 14,000 | £0.23267 | £3,257.38 |
| 20,000 | £0.23035 | £4,607.00 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

