
CRCW25121R80FKEGHP | |
|---|---|
DigiKey Part Number | 541-1.80RTR-ND - Tape & Reel (TR) 541-1.80RCT-ND - Cut Tape (CT) 541-1.80RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R80FKEGHP |
Description | RES SMD 1.8 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R80FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.46100 | £4.61 |
| 25 | £0.39800 | £9.95 |
| 50 | £0.36220 | £18.11 |
| 100 | £0.33360 | £33.36 |
| 250 | £0.30460 | £76.15 |
| 500 | £0.28782 | £143.91 |
| 1,000 | £0.27445 | £274.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25386 | £507.72 |
| 4,000 | £0.24571 | £982.84 |
| 6,000 | £0.24173 | £1,450.38 |
| 10,000 | £0.23742 | £2,374.20 |
| 14,000 | £0.23495 | £3,289.30 |
| 20,000 | £0.23261 | £4,652.20 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

