1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121K50FKTG

DigiKey Part Number
541-CRCW25121K50FKTGTR-ND - Tape & Reel (TR)
541-CRCW25121K50FKTGCT-ND - Cut Tape (CT)
541-CRCW25121K50FKTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121K50FKTG
Description
RES SMD 1.5K OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121K50FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,927
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.22500£2.25
25£0.18800£4.70
50£0.16680£8.34
100£0.14980£14.98
250£0.13268£33.17
500£0.12282£61.41
1,000£0.11499£114.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10465£209.30
4,000£0.09987£399.48
6,000£0.09754£585.24
10,000£0.09501£950.10
14,000£0.09357£1,309.98
20,000£0.09220£1,844.00
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800