
CRCW25121K47FKEG | |
|---|---|
DigiKey Part Number | 541-CRCW25121K47FKEGTR-ND - Tape & Reel (TR) 541-CRCW25121K47FKEGCT-ND - Cut Tape (CT) 541-CRCW25121K47FKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121K47FKEG |
Description | RES SMD 1.47K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K47FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11000 | £1.10 |
| 25 | £0.08840 | £2.21 |
| 50 | £0.07620 | £3.81 |
| 100 | £0.06650 | £6.65 |
| 250 | £0.05684 | £14.21 |
| 500 | £0.05124 | £25.62 |
| 1,000 | £0.04681 | £46.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04166 | £83.32 |
| 4,000 | £0.03896 | £155.84 |
| 6,000 | £0.03765 | £225.90 |
| 10,000 | £0.03623 | £362.30 |
| 14,000 | £0.03541 | £495.74 |
| 20,000 | £0.03464 | £692.80 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

