1.18 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121K18FKEG

DigiKey Part Number
541-CRCW25121K18FKEGTR-ND - Tape & Reel (TR)
541-CRCW25121K18FKEGCT-ND - Cut Tape (CT)
541-CRCW25121K18FKEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121K18FKEG
Description
RES SMD 1.18K OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121K18FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,878
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.11000£1.10
25£0.08840£2.21
50£0.07620£3.81
100£0.06650£6.65
250£0.05684£14.21
500£0.05124£25.62
1,000£0.04681£46.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04166£83.32
4,000£0.03896£155.84
6,000£0.03765£225.90
10,000£0.03623£362.30
14,000£0.03541£495.74
20,000£0.03464£692.80
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200